Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $346.430 |
Price for:Each
Minimum: 1
Multiple: 1
$346.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1802-30S SRCopy
Newark Part No.06J8830
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
1802-30S SR is a block and tackle 259 anchor hook splice. This block and tackle use high-quality, 3/8inch diameter rope. Light, galvanized-steel shell blocks are fitted with snubbing hooks to hold the load. This package features two blocks with a swivel Klein hook Cat. No. 259 with a maximum safe load of 750-pound (340 kg).
- 12.15 overall length, 4.95 overall height, 4.5 overall width
- Galvanized-steel shell blocks, aluminum alloy bushings, nylon rope material
- Standard hook type, nylon rope material
- 3/8'' rope diameter, 25'' rope length, 750lb maximum safe load
- Sheaves are strong yet lightweight aluminum alloy with all-bronze bushings
- Hooks fit under insulator and engage pin on cross arm
- Made in USA
- 3/8inch diameter rope, 25-Foot rope length
Contents
Block and tackle 259 anchor hook splice, 268 block.
Notes
This are NOT occupational protective hooks. NOT for human support.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
