Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.700 |
Price for:Each
Minimum: 1
Multiple: 1
$61.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1550 6Copy
Newark Part No.97H6147
Technical Datasheet
Knife TypePocket
Blade MaterialCarbon Steel
Blade Length2.375"
Overall Length6.5"
Product Range-
SVHCTo Be Advised
Product Overview
1550 6 is a 3 blade pocket knife with screwdriver. With a 2-3/8inch curved sheepfoot skinning blade, a 2-1/2inch spearpoint blade and a screwdriver tip blade that can lock open, you'll want to be sure to have this with you on the jobsite. Blade is constructed from durable carbon steel.
- Curved sheepfoot, standard spearpoint blade type
- 2.375'', 2.5'' blade length, carbon steel material/blade material
- Plastic with faux wood grain handle material, 3.75'' length closed, 6.5'' overall length
- Standard spearpoint blade to 2-1/2inch long
- Screwdriver-tip blade to 2-1/2inch long
- Screwdriver blade locks open
- Plastic with faux wood grain handle
- Compact 3.75inch closed
Warnings
Never use on or near live electrical circuits.
Notes
Always wear approved eye protection, check local law on the legality of selling, carrying, or possessing this knife.
Technical Specifications
Knife TypePocket
Blade Length
2.375"
Product Range
-
Blade Material
Carbon Steel
Overall Length
6.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
