Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.100 |
Price for:Each
Minimum: 1
Multiple: 1
$53.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1550 2Copy
Newark Part No.34F022
Technical Datasheet
Knife TypePocket
Blade MaterialCarbon Steel
Blade Length2.5"
Overall Length6.625"
Product Range-
SVHCTo Be Advised
Product Overview
1550 2 is a steel, 2-1/2inch, 2 blade pocket knife. It includes standard spearpoint and screwdriver tip blade. The sturdy blades are made of carbon steel. For convenience, the screwdriver tip blade can lock in the open position.
- Standard spearpoint, screwdriver-tip blade type, 2.5'' blade length
- Carbon steel material/blade material, plastic with faux wood grain handle material
- 3.75'' length closed, 6.625'' overall length
- Standard spearpoint blade 2-1/2inch long, screwdriver-tip blade 2-1/2inch long
- Screwdriver-tip blade locks open
- Multi-purpose tool for everyday convenience
- Handle is plastic with faux wood grain
- Blade is constructed of high quality carbon steel
Warnings
Never use on or near live electrical circuits.
Notes
Always wear approved eye protection, check local law on the legality of selling, carrying, or possessing this knife.
Technical Specifications
Knife TypePocket
Blade Length
2.5"
Product Range
-
Blade Material
Carbon Steel
Overall Length
6.625"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
