
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
Product Information
Product Overview
13158INSP is an insulated double-ended, TORX®, 2-pack screwdriver blades. It contains a bright orange coating of insulation that protects from electrical shock, as well as being flame and impact resistant. When the blades are used with the Klein Tools' insulated handle, the complete tool exceeds the ASTM F1505-2021 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. Replacement blades for Klein Tools' insulated interchangeable screwdrivers (Cat. Nos. 32854INSR and 32581INS).
- Interchangeable insulated flip-blades with a slim-tip to fit tight terminal blocks
- Includes 2 double-ended blades: TORX® T7, T8, T10, T15
- Double-ended blades have a 3.5inch shaft length out of handle
- When used with Klein Tools' insulated handle, blades have a 1000V insulation rating
- Handle with insulated blade have a 1000V insulated rating and meet or exceed ASTM F1505-2021
- Layer of orange impact and flame-resistant insulation protects from energized sources
- Suitable for work near energized sources
- Induction hardened steel material
- Overall length is 7.48'', overall height is 0.35'' and overall width is 0.35''
Warnings
Always inspect your tools before use, destroy tool if insulation becomes damaged in any way.
Notes
Case not included. Do not use screwdrivers to pry or chisel.
Technical Specifications
T7, T8, T10, T15 Torx
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
