
| Quantity | Price |
|---|---|
| 1+ | $42.220 |
Product Information
Product Overview
11055GLW is a high-visibility klein-kurve® wire stripper / cutter. This allows you to find your tools in the dark. The glow-in-the-dark grips can stay illuminated for up to 30 minutes. Plus, they charge in natural or artificial lighting. This wire stripper and wire cutter tool cuts, strips, and loops 10-18AWG Solid and 12-20AWG stranded wire. Suitable for wire stripping and cutting.
- Steel material, glow in the dark handle color, double dipped handle finish
- 7.4inch overall length, 0.65inch overall height, 2.6inch overall width
- Wire Stripper has glow in the dark grips to easily locate your tool in dark or low lit areas
- Grips charge in natural and artificial lighting
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Made in the USA
- Cleanly shears 6-32 and 8-32 screws
- Precision ground stripping holes
- Handy closure lock for convenient storage
Warnings
NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock, never use on or near live electrical circuits.
Notes
Glow time and intensity may vary if charged in low light. Clean grips regularly to maintain glow brightness, always wear approved eye protection.
Technical Specifications
18AWG to 10AWG, 20AWG to 12AWG
Solid and Stranded Wires
To Be Advised
-
-
Technical Docs (1)
Alternatives for 11055GLW
1 Product Found
Legislation and Environmental
Product Compliance Certificate
