Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part No18-980476Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18K7936
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.000 |
| 5+ | $35.390 |
| 10+ | $33.860 |
| 25+ | $32.120 |
| 50+ | $29.960 |
| 100+ | $28.220 |
| 250+ | $25.620 |
Price for:Each
Minimum: 1
Multiple: 1
$38.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980476Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18K7936
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35VDC
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)106dBA
External Height104.1mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
Sound Pressure Level (SPL)
106dBA
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage VDC
35VDC
IP / NEMA Rating
IP65
External Height
104.1mm
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
