Product Information
Product Overview
Kitronik's Mi:power case for BBC micro:bit and Mi:power board offers complete protection whilst retaining portability. Please Note: BBC micro:bit, and MI:power board are NOT included. This board provides a simple way to add motor driving capability to a BBC micro:bit. It allows two motors to be driven with full forward, reverse & stop control. It has terminal blocks to connect four input devices and a regulated 3V supply is fed in to the 80 way connector to power the inserted BBC micro:bit.It includes an integrated Edge Connector slot for your BBC micro:bit to easily slot into. It also features external connections to the Buttons A and B inputs. This allows additional switches to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.Drive 2 motors with full forward, reverse and stop control.
Technical Specifications
MiPower Case For Micro Bit
micro:bit
Micro Bit
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate

