Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5647Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8700
Also Known AsGTIN UPC EAN: 0660902514557
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5647Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8700
Also Known AsGTIN UPC EAN: 0660902514557
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
For Use WithBBC micro:bit Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A simple sensor board that can be mounted on the micro:bit to detect soil moisture level. Any moisture in the soil will conduct electricity that can be read as an analogue voltage by the micro:bit.
- To determine moisture, signal is brought out to Pin 1, ranging from 0V (dry) to 3V (wet)
- Powered by the micro:bit via USB or JST connections
- Simply screws onto the micro:bit or can be connected with crocodile clips
- Dimensions (HxWxD): 68x53x1.6mm
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Prong Soil Moisture Sensor Board, 3x M3 Hex Nut, 3x M3 Countersunk Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
