Print Page
Product Information
ManufacturerKITRONIK
Manufacturer Part No5611
Newark Part No.01AH8679
Product RangeMI:pro
Also Known AsGTIN UPC EAN: 6609025141756
Accessory TypeProtective Case
External Height50mm
External Width65mm
External Depth18mm
Enclosure MaterialPerspex
Body ColorTransparent
For Use WithMI:power Boards
Product RangeMI:pro
SVHCNo SVHC (25-Jun-2025)
Product Overview
MIpro protective clear case is a simple and compact case designed for use with the MIpower board (sold separately). Its 4 - layer construction is easy to assemble and gives access to all buttons.
Technical Specifications
Accessory Type
Protective Case
External Width
65mm
Enclosure Material
Perspex
For Use With
MI:power Boards
SVHC
No SVHC (25-Jun-2025)
External Height
50mm
External Depth
18mm
Body Color
Transparent
Product Range
MI:pro
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate