Print Page
No Longer Available
Product Information
ManufacturerKITRONIK
Manufacturer Part No5611-BCopy
Newark Part No.01AH8680
Product RangeMI:pro
Also Known AsGTIN UPC EAN: 6609025141824
Accessory TypeProtective Case
External Height50mm
External Width65mm
External Depth18mm
Enclosure MaterialPerspex
For Use WithMI:power Boards
Body ColorBlue
Product RangeMI:pro
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIpro protective blue case is a simple and compact case designed for use with the MIpower board (sold separately). Its 4 - layer construction is easy to assemble and gives access to all buttons.
Technical Specifications
Accessory Type
Protective Case
External Width
65mm
Enclosure Material
Perspex
Body Color
Blue
SVHC
No SVHC (04-Feb-2026)
External Height
50mm
External Depth
18mm
For Use With
MI:power Boards
Product Range
MI:pro
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

