Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5605Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AC0390
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5605Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AC0390
Silicon Manufacturer-
Accessory TypeMountable Case
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMicro Bit Single Board Computers
Kit ContentsFront plate, back plate, 2x mid-layer plates, 4x M3 screws, 4x M3 nuts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5605 from Kitronik is a MI:pro 'mountable' case for BBC micro:bit. This 'mountable' case features two 'keyhole slot' style wall mounting points attached to the sides of the BBC micro:bit case. Ideal for use in USB powered applications.
- BBC micro:bit is kept safe using this mountable version of the MI:pro protector case
- Provides direct access to A and B buttons
- Provides direct access to the micro USB connection and reset button on the back of the BBC micro:bit
- Provides excellent protection for the BBC micro:bit while allowing access to the bottom pins
- Clear case material shows the on-board LEDs in perfect clarity
- Case is easy to assemble using the nylon screws
- Dimension is 93mm x 37mm x 27mm (L x W x H)
Contents
4 x M3 cheese head nylon machine screw, 4 x M3 nylon full nut, 1 x back mounting plate, 1 x front plate, 2 x mid-layer plate.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Micro Bit Single Board Computers
Product Range
-
Accessory Type
Mountable Case
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Front plate, back plate, 2x mid-layer plates, 4x M3 screws, 4x M3 nuts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
