Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No2273Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4908
Also Known AsGTIN UPC EAN: 6609025140452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No2273Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4908
Also Known AsGTIN UPC EAN: 6609025140452
Accessory TypeBattery Holder w/JST
For Use WithKitronik Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Holds 3x AAA batteries, ideal for any project that requires 4.5V battery power
- 150mm colour coded leads that terminate in a JST connection
- Two mounting holes for permanent attachment
- Dimensions (HxWxD): 12x38x53mm
Technical Specifications
Accessory Type
Battery Holder w/JST
Product Range
-
For Use With
Kitronik Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
