Print Page
K1010415
TOGGLE SWITCH, DPDT, 20A, 28VDC, PANEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1010415Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2275
Product Range07 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.700 |
| 5+ | $164.930 |
| 10+ | $157.300 |
| 25+ | $130.060 |
Price for:Each
Minimum: 1
Multiple: 1
$178.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1010415Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2275
Product Range07 Series
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range07 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
07 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Alternatives for K1010415
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate