Print Page
K1009472
TOGGLE SWITCH, SPDT, 0.02A, 12VDC, PANEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1009472Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2274
Product Range07 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.180 |
| 5+ | $115.530 |
| 10+ | $110.190 |
| 25+ | $103.720 |
Price for:Each
Minimum: 1
Multiple: 1
$125.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1009472Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2274
Product Range07 Series
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range07 Series
Switch MountingPanel Mount
Contact Current Max20mA
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom12V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
12V
Contact Configuration
SPDT
Product Range
07 Series
Contact Current Max
20mA
Switch Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate