Print Page
K1006083
POWER RELAY, SPST-NO-DM, 28VDC, 300A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1006083Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AM9666
Product Range30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.990 |
| 5+ | $266.740 |
| 10+ | $255.380 |
| 25+ | $241.260 |
| 50+ | $226.340 |
Price for:Each
Minimum: 1
Multiple: 1
$281.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1006083Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AM9666
Product Range30 Series
Contact ConfigurationSPST-NO-DM
Coil Voltage28VDC
Contact Current300A
Product Range30 Series
Relay MountingFlange
Coil TypeLatching Dual Coil
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance8.4ohm
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
300A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
24V
Coil Resistance
8.4ohm
Coil Voltage
28VDC
Product Range
30 Series
Coil Type
Latching Dual Coil
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate