Print Page
K1002959
TOGGLE SWITCH, 4PDT, 18A, 28VDC, PANEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1002959Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN6425
Product Range08 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.920 |
| 5+ | $196.500 |
| 10+ | $187.410 |
| 25+ | $176.420 |
Price for:Each
Minimum: 1
Multiple: 1
$212.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1002959Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN6425
Product Range08 Series
Switch Operation(On)-On-(On)
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range08 Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
(On)-On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
4PDT
Product Range
08 Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate