31-311-12-E
Power Relay, SPST-NO-DM, 32 VDC, 300 A, 31 Series, Bracket, Latching Dual Coil

| Quantity | Price |
|---|---|
| 12+ | $319.310 |
| 48+ | $316.530 |
| 192+ | $310.200 |
| 480+ | $303.870 |
| 960+ | $297.540 |
Product Information
Product Overview
31-311-12-E is a KISSLING 31 series, bi-stable power relay with internal control electronics based on the series 30 industrial relay and has all the same quality mechanical and electrical switching characteristics but also features additional electronic functions. This relay has only two control connections which make it possible to replace a standard monostable relay with a bi-stable relay providing the advantage of powerless holding. The internal capacitor is charged during the switch-on process. When the power supply is removed, the capacitor discharges the power into the drop-out coil, which therefore switches off the relay. The characteristics of a standard bi-stable relay require a resupply of energy to drop out the coil. It is used in applications such as commercial vehicles, bus, lift truck, ground support equipment, construction and agricultural vehicles.
- Sealed housing conforms to IP6K9K, robust design
- 6G shock and 4G vibration resistant
- 100Mohm minimum insulation resistance
- Dielectric withstanding voltage is 1050VAC/1min at 50Hz
- Quiescent current is 2mA approx, mechanical life is 100.000 cycles
- 300A current, NO make contact
- Standard side mounting, suppression (integrated)
- Coil voltage is 24/28V, ENERGY (switching function INIT)
- Voltage range from 18 to 32VDC, nominal voltage is 28VDC
- Operating temperature range from -40°C to +85°C
Technical Specifications
SPST-NO-DM
300A
Bracket
-
24V
8.4ohm
32VDC
31 Series
Latching Dual Coil
Screw
Silver Tin Oxide
Lead
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate