Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.180 | $0.382 |
| 10+ | $2.860 | $0.382 |
| 25+ | $2.660 | $0.382 |
| 50+ | $2.470 | $0.382 |
| 100+ | $2.220 | $0.382 |
| 500+ | $2.040 | $0.382 |
| 1000+ | $1.800 | $0.382 |
| 2500+ | $1.680 | $0.382 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG1708
Newark Part No.61M7067
Technical Datasheet
Driver TypeMicro
External Diameter - Metric17mm
Impedance8ohm
External Width - Metric-
Power Rating Nom200mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.669"
External Width - Imperial-
Product Dimensions17mm x 8mm
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingThrough Hole
Product Range-
External Length - Metric-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric8mm
External Length - Imperial-
External Depth - Imperial0.315"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.669"
Product Dimensions
17mm x 8mm
Frequency Range
1.5kHz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Through Hole
External Depth - Metric
8mm
External Depth - Imperial
0.315"
External Diameter - Metric
17mm
External Width - Metric
-
Resonant Frequency
1.5kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Length - Metric
-
Power Rating Max
500mW
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
