Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG216-5VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3085
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 25+ | $2.410 |
| 100+ | $2.240 |
| 250+ | $2.070 |
| 500+ | $1.860 |
| 1000+ | $1.690 |
| 2500+ | $1.510 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG216-5VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3085
Transducer FunctionBuzzer
Supply Voltage Min-
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency3.5kHz
Supply Voltage Max5VDC
Operating Current Max15mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.5kHz
Operating Current Max
15mA
Drive Circuit
-
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
75°C
SVHC
To Be Advised
Supply Voltage Min
-
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
5VDC
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Sound Level Distance
100mm
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-35°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
