Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG204HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM9881
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.950 |
| 25+ | $2.750 |
| 50+ | $2.560 |
| 100+ | $2.300 |
| 500+ | $2.110 |
| 1000+ | $1.860 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG204HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM9881
Transducer FunctionBuzzer
Supply Voltage Min9VDC
TonesContinuous
Sound Pressure Level (SPL)94dB
Resonant Frequency3.4kHz
Supply Voltage Max16VDC
Transducer MountingThrough Hole
Operating Current Max16mA
Drive Circuit-
Sound Level Distance300mm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
94dB
Supply Voltage Max
16VDC
Operating Current Max
16mA
Sound Level Distance
300mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
9VDC to 16VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
