Print Page
Image is for illustrative purposes only. Please refer to product description.

1,459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.200 |
| 25+ | $3.910 |
| 50+ | $3.630 |
| 100+ | $3.270 |
| 500+ | $3.000 |
| 1000+ | $2.640 |
| 2500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-351Copy
Newark Part No.97K2736
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesFast Pulse
Sound Pressure Level (SPL)81dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Operating Current Max6mA
Drive Circuit-
Capacitance-
Sound Level Distance0
Sound Level Distance30cm
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Fast Pulse
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
0
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
81dB
Resonant Frequency
2.8kHz
Operating Current Max
6mA
Capacitance
-
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG-351
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
