Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part NoUG-27C/UCopy
Newark Part No.44F8439
Product RangeRF COAXIAL WITHIN- Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $121.400 |
Price for:Each
Minimum: 50
Multiple: 1
$6,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoUG-27C/UCopy
Newark Part No.44F8439
Product RangeRF COAXIAL WITHIN- Series
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeRF COAXIAL WITHIN- Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (16-Jan-2020)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
RF COAXIAL WITHIN- Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
