Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $106.980 |
Price for:Each
Minimum: 100
Multiple: 1
$10,698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoM39012/28-0503Copy
Newark Part No.57J4087
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG142, RG223, RG400
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingBulkhead Mount
Product Range-
SVHCTo Be Advised
Product Overview
The M39012/28-0503 is a straight TNC Coaxial Bulkhead Jack with silver plating. This coaxial bulkhead jack is suitable for RG142, RG223 and RG400 cable. It features crimp coaxial termination. Miniature size connector with threaded coupling. Keyed versions available to prevent mismating and misalignment in critical applications. Also features silicone rubber gaskets and seals and PTFE insulator.
- KTH-2001 Crimp die
- Withstands shock and vibration, ideal for harsh environments
- Frequency range up to 11GHz
- 500VRMS Voltage rating
- 1.30 Maximum, DC to 11GHz VSWR
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG142, RG223, RG400
Contact Plating
-
Connector Mounting
Bulkhead Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Alternatives for M39012/28-0503
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
