Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $363.100 |
| 100+ | $339.740 |
| 250+ | $286.530 |
| 500+ | $251.220 |
| 1000+ | $218.450 |
Price for:Each
Minimum: 50
Multiple: 1
$18,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
BNC
Adapter Body Style
Right Angle Adapter
Connector Type
Adapter
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
