
| Quantity | Price |
|---|---|
| 10+ | $152.250 |
Product Information
Product Overview
The KA-59-318 is a 50Ω male right angle TNC RF/Coaxial Plug with silver plated body, suitable for use with the RG9, RG9A, RG9B, RG214, RG225 and RG393 cable. The TNC series RF connector is the same interface as BNC connectors with threaded coupling instead of bayonet coupling and improved electrical performance at higher frequencies. Frequency range is 0 to 11GHz. The TNC connector is a miniature 50Ω constant impedance connector that accommodates cables typically from 0.150 to 0.250 inch OD with designs available for 0.078 to 0.437 inch cables. The TNC is a weatherproof interface and with its threaded coupling, ensures low noise and improved performance in shock and vibration applications. Their reliability has made them a standard in the airframe, missile, radar and precision electronic equipment industries. Items qualified to MIL-PRF-39012 appear in the latest QPL list for MIL-PRF-39012.
- Miniature size connector with threaded coupling
- Withstands shock and vibration
- Ideal for harsh environments
- Keyed versions available to prevent mismating and misalignment in critical applications
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
TNC Coaxial
Crimp
RG9, RG9A, RG9B, RG214, RG225, RG393
Gold Plated Contacts
Cable Mount
To Be Advised
Right Angle Plug
50ohm
Brass
11GHz
TNC Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
