Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $62.820 |
| 500+ | $56.770 |
| 1000+ | $52.390 |
| 2500+ | $48.210 |
Price for:Each
Minimum: 100
Multiple: 100
$6,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No2065-15-9Copy
Newark Part No.63K4285
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 8281
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
The 2065-15-9 is a male Straight BNC RF/Coaxial Connector with nickel plated body, suitable for 8281 Belden cable. The 75Ω BNC series RF connector with a reduced dielectric to achieve 75Ω nominal impedance. They will mate with 50Ω BNC connectors with no damage. All the connectors in this group have captive center contacts.
- Suitable for analog, serial, digital and HDTV applications
- Meets or exceeds SMPTE 292 requirements
- Simple, full crimp design for easy field installation
- Quick connect/disconnect with bayonet coupling
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8281
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
-
Technical Docs (2)
Alternatives for 2065-15-9
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
