Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.050 |
| 250+ | $85.980 |
| 500+ | $73.960 |
| 1000+ | $63.840 |
Price for:Each
Minimum: 100
Multiple: 1
$10,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1709-5
Newark Part No.93F6330
Convert From Coax Type-
Convert From Gender-
Convert To Coax Type-
Convert To Gender-
Adapter Body Style-
Impedance-
Connector TypeAdapter
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
-
Connector Type
Adapter
SVHC
To Be Advised
Convert From Gender
-
Convert To Gender
-
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
