Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part No1209-12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50F1452
Product RangeRF COAXIAL WITHIN- Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $75.740 |
Price for:Each
Minimum: 100
Multiple: 1
$7,574.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1209-12Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50F1452
Product RangeRF COAXIAL WITHIN- Series
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeRF COAXIAL WITHIN- Series
SVHCTo Be Advised
Product Overview
The 1209-12 is a RF/coaxial hermetically-sealed straight Bulkhead Adapter with N-type jack to N-type jack connection. It has hard gold-plated beryllium copper centre contact.
- 50Ω Nominal impedance
Applications
RF Communications, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
RF COAXIAL WITHIN- Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
