| Quantity | Price |
|---|---|
| 50+ | $46.810 |
Product Information
Product Overview
The 1075-1 is a male straight RF/Coaxial Connector with crimp termination. The K-Loc® series connector is a lightweight connector designed to replace BNC type connectors where maximum density is required. They feature a positive lock with quick connect and release mating, which is ideally suited for instrumentation front panel connections which are used in medical and nuclear electronics applications. Once mated, K-Loc® connectors provide a minimum retention force of 40 pounds. They are a crimp design with an assembly time comparable to BNC types. K-Loc® coaxial connectors meet National Bureau of Standards specification ND-549.
- Positive-lock coupling mechanism
- Designed to replace BNC connectors in high-density applications
- Small and lightweight
- Interchangeable with equivalent Lemo® type connectors
Applications
RF Communications, Medical
Technical Specifications
Coaxial
Crimp
RG174, RG179, RG316
Gold Plated Contacts
Cable Mount
To Be Advised
Straight Plug
50ohm
Brass
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate