Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC10-21SRWACopy
Newark Part No.26M2936
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage3.7V
Luminous Intensity101mcd
No. of Digits / Alpha1
Character Size25.4mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SC10-21SRWA is a 25.4mm super bright red Single-digit Numeric Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide. It has low current operation and high light output. It easily mounts on PC boards or sockets.
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
3.7V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
101mcd
Character Size
25.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
