Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-93A8EWP/1GD/TG-0LCopy
Newark Part No.64T3321
Your Part Number
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93A8EWP/1GD/TG-0LCopy
Newark Part No.64T3321
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage2.2V
Viewing Angle60°
Height7.3mm
Width4.32mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-93A8EWP/1GD/TG-0L is a 3mm LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide.
- I.C. compatible
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability, life measured in years
- PPA housing
- High temperature resistant housing
- High glass transition temperature epoxy
Applications
Signalling
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
7.3mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
