Print Page
Image is for illustrative purposes only. Please refer to product description.

671 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.365 |
| 100+ | $0.257 |
| 500+ | $0.227 |
| 1000+ | $0.202 |
| 2500+ | $0.169 |
| 10000+ | $0.165 |
Price for:Each
Minimum: 5
Multiple: 5
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-937EYW
Newark Part No.26M0086
Technical Datasheet
LED ColorRed, Yellow
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColorR 30mA, Y 30mA
Luminous Intensity / ColorR 20mcd, Y 7mcd
Forward Voltage / ColorR 2V, Y 2.1V
Wavelength / ColourR 625nm, Y 588nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-937EYW is an Indicator Lamp with white diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Uniform light output
- Low power consumption
- Long life - Solid state reliability
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Red, Yellow
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Color
R 20mcd, Y 7mcd
Wavelength / Colour
R 625nm, Y 588nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Color
R 30mA, Y 30mA
Forward Voltage / Color
R 2V, Y 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
