Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-934MBCCopy
Newark Part No.26M0078
LED ColorBlue
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ466nm
Luminous Intensity80mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The L-934MBC is a 3mm blue Solid State Lamp with water clear lens. The blue source device is made with GaN on SiC.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life, solid state reliability
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Blue
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
466nm
Viewing Angle
20°
Product Range
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
3.8V
Luminous Intensity
80mcd
Lens Shape
Round
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
