Print Page
Image is for illustrative purposes only. Please refer to product description.

1,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 10+ | $0.433 |
| 100+ | $0.235 |
| 600+ | $0.185 |
| 1000+ | $0.162 |
| 2600+ | $0.141 |
| 10000+ | $0.130 |
| 25000+ | $0.127 |
Price for:Each
Minimum: 5
Multiple: 5
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-793GDCopy
Newark Part No.06M3293
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size8mm
Bulb Size8mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity60mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-793GD is a 8mm green Round LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- 8mm diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
LED Case Size
8mm
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
8mm
Forward Voltage
2.2V
Luminous Intensity
60mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
