Print Page
Image is for illustrative purposes only. Please refer to product description.

2,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.423 |
| 100+ | $0.286 |
| 500+ | $0.248 |
| 1000+ | $0.216 |
| 2500+ | $0.175 |
| 10000+ | $0.170 |
Price for:Each
Minimum: 5
Multiple: 5
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-710A8EW/1IDCopy
Newark Part No.64T3307
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity20mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-710A8EW/1ID is a 3mm right-angle high efficiency red LED Indicator with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Wide Viewing angle
- IC compatible
- UL94V-0 Flammability rating
- Black case enhances contrast ratio
- Nylon 66 housing
- High reliability life measured in years
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
40°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
