Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SRC-J4
Newark Part No.87W9960
Product Range3mm Red LED
Your Part Number
6,062 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.546 |
| 100+ | $0.385 |
| 500+ | $0.339 |
| 1000+ | $0.301 |
| 2500+ | $0.253 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104SRC-J4
Newark Part No.87W9960
Product Range3mm Red LED
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ640nm
Luminous Intensity1.5cd
Viewing Angle34°
Lens ShapeDome
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-7104SRC-J4 is a 3mm red Solid-state LED Lamp with water clear lens, through hole mounting, dome-shaped lens, 34° viewing angle, 1.5mcd luminous intensity and 640nm wavelength. The super bright red source colour device is made with AlGaInP on Si substrate.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
34°
Product Range
3mm Red LED
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
1.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for L-7104SRC-J4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate