Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EYWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T3304
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.476 |
| 10+ | $0.386 |
| 15+ | $0.270 |
| 25+ | $0.237 |
| 50+ | $0.209 |
| 125+ | $0.175 |
| 250+ | $0.170 |
Price for:Each
Minimum: 5
Multiple: 5
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EYWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64T3304
Technical Datasheet
LED ColorRed, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColorR 30mA, Y 30mA
Luminous Intensity / ColorR 60mcd, Y 40mcd
Forward Voltage / ColorR 2V, Y 2.1V
Wavelength / ColourR 625nm, Y 588nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 60mcd, Y 40mcd
Wavelength / Colour
R 625nm, Y 588nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Color
R 30mA, Y 30mA
Forward Voltage / Color
R 2V, Y 2.1V
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
