Print Page
Image is for illustrative purposes only. Please refer to product description.

14,123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.387 |
| 100+ | $0.271 |
| 500+ | $0.238 |
| 1000+ | $0.210 |
| 2500+ | $0.176 |
| 10000+ | $0.171 |
Price for:Each
Minimum: 5
Multiple: 5
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-59EYCCopy
Newark Part No.26M0047
Technical Datasheet
LED ColorRed, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle24°
Lens ShapeRound
Forward Current / ColorR 30mA, Y 30mA
Luminous Intensity / ColorR 200mcd, Y 120mcd
Forward Voltage / ColorR 2V, Y 2.1V
Wavelength / ColourR 625nm, Y 588nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-59EYC is an Indicator Lamp with water clear lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Uniform light output
- Low power consumption
- 3 Leads with one common lead
- Long life - Solid state reliability
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Red, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 200mcd, Y 120mcd
Wavelength / Colour
R 625nm, Y 588nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Viewing Angle
24°
Forward Current / Color
R 30mA, Y 30mA
Forward Voltage / Color
R 2V, Y 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
