Print Page
Image is for illustrative purposes only. Please refer to product description.
592 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 10+ | $0.274 |
| 100+ | $0.165 |
| 500+ | $0.126 |
| 1000+ | $0.103 |
| 3000+ | $0.090 |
| 10000+ | $0.088 |
| 25000+ | $0.076 |
Price for:Each
Minimum: 5
Multiple: 5
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-493GT
Newark Part No.26M0022
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ565nm
Luminous Intensity5mcd
Viewing Angle140°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-493GT is a 5mm green Cylindrical LED Lamp with green transparent lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
140°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for L-493GT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate