Print Page
Image is for illustrative purposes only. Please refer to product description.

2,104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 10+ | $0.268 |
| 100+ | $0.155 |
| 500+ | $0.115 |
| 1000+ | $0.091 |
| 3000+ | $0.078 |
| 10000+ | $0.075 |
| 25000+ | $0.064 |
Price for:Each
Minimum: 5
Multiple: 5
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-383YDTCopy
Newark Part No.26M0008
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case Size2.5mm x 5mm
Bulb Size2.5mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity4mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-383YDT is a 2.5 x 5mm yellow Rectangular Solid State LED with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Yellow
LED Case Size
2.5mm x 5mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
2.5mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
