Print Page
Image is for illustrative purposes only. Please refer to product description.

11,750 In Stock
Need more?
36 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
11714 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 10+ | $0.271 |
| 100+ | $0.161 |
| 500+ | $0.123 |
| 1000+ | $0.099 |
| 3000+ | $0.087 |
| 10000+ | $0.084 |
| 25000+ | $0.073 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-383GDTCopy
Newark Part No.26M0004
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size2.5mm x 5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity-
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-383GDT is a 2.5 x 5mm green Rectangular Solid State LED with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Green
LED Case Size
2.5mm x 5mm
Forward Voltage
2.2V
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
