Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.331 | $0.059 |
| 10+ | $0.258 | $0.059 |
| 100+ | $0.146 | $0.059 |
| 500+ | $0.118 | $0.059 |
| 1000+ | $0.105 | $0.059 |
| 2500+ | $0.093 | $0.059 |
| 10000+ | $0.086 | $0.059 |
| 25000+ | $0.085 | $0.059 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-2060SURCKCopy
Newark Part No.54AK7280
Technical Datasheet
LED ColorHyper Red
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity1.9cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Hyper Red
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
1.95V
Luminous Intensity
1.9cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
