Print Page
Image is for illustrative purposes only. Please refer to product description.

4,206 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.252 |
| 100+ | $0.137 |
| 500+ | $0.108 |
| 1000+ | $0.095 |
| 3000+ | $0.082 |
| 10000+ | $0.075 |
| 25000+ | $0.074 |
Price for:Each
Minimum: 5
Multiple: 5
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-2060GDCopy
Newark Part No.06M3228
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Bulb SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity20mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-2060GD is a 1.8mm green Solid State LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- 1.8mm Diameter small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
LED Case Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-3/4 (1.8mm)
Forward Voltage
2.2V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for L-2060GD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
