Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-1553IDTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M9996
Your Part Number
1,293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.252 |
| 100+ | $0.137 |
| 500+ | $0.108 |
| 1000+ | $0.095 |
| 3000+ | $0.082 |
| 10000+ | $0.075 |
| 25000+ | $0.074 |
Price for:Each
Minimum: 5
Multiple: 5
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1553IDTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M9996
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size5mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity10mcd
Viewing Angle110°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1553IDT is a 5x5mm high efficiency red Square Top LED Lamp with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Ideal as flush mounted panel indicators
- Wide viewing angle
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
5mm x 5mm
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
