Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-138A8QMP/1GD/TGCopy
Newark Part No.88W4954
Your Part Number
No Longer Available
Product Overview
The L-138A8QMP/1GD/TG is a 3.4mm LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide.
- Surface mount type
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- PPA housing material
- High temperature resistant housing
- High glass transition temperature epoxy
- Level 3 moisture sensitivity level
Applications
Signalling
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
4.8mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
3.4mm
Luminous Intensity
12mcd
Viewing Angle
60°
Width
4.57mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
