Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-130WCP/2EYWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN1946
Your Part Number
1,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.290 |
| 100+ | $0.997 |
| 500+ | $0.887 |
| 1000+ | $0.778 |
| 2500+ | $0.640 |
| 10000+ | $0.621 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-130WCP/2EYWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN1946
LED ColorRed, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, Y 20mA
Luminous Intensity / ColorR 24mcd, Y 20mcd
Forward Voltage / ColorR 2V, Y 2.1V
Viewing Angle60°
Height9.65mm
Width7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 20mA, Y 20mA
Forward Voltage / Color
R 2V, Y 2.1V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 24mcd, Y 20mcd
Viewing Angle
60°
Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
