Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216QBC-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4430
Re-Reel46W4611RL
Cut Tape46W4611
Your Part Number
3,289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.494 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.494 |
| 15+ | $0.383 |
| 25+ | $0.322 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.167 |
| 6000+ | $0.159 |
| 10000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTR-3216QBC-DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4430
Re-Reel46W4611RL
Cut Tape46W4611
Technical Datasheet
LED ColorBlue
LED MountingSMD - Reverse Mount
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPTR-3216QBC-D is a blue SMD chip LED Lamp with water clear lens. The blue source device is made with InGaN. This LED lamp is ideal for backlight and indicator.
- 3.2 x 1.6mm SMT LED, 1.05mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Technical Specifications
LED Color
Blue
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.3V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
