Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216ZGC
Newark Part No.46W4609
Your Part Number
Technical Datasheet
1,227 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.57 |
| 10+ | $0.47 |
| 100+ | $0.33 |
| 500+ | $0.29 |
| 1000+ | $0.26 |
| 4000+ | $0.22 |
| 10000+ | $0.21 |
Price for:Each
Minimum: 5
Multiple: 5
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTL-3216ZGC
Newark Part No.46W4609
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity1.1cd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPTL-3216ZGC is a 3.2 x 1.6mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.3V
Luminous Intensity
1.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate