Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SURCK-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W1968
Your Part Number
1,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.398 |
| 15+ | $0.310 |
| 25+ | $0.176 |
Price for:Each
Minimum: 5
Multiple: 5
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216SURCK-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W1968
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity800mcd
Viewing Angle50°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPTD-3216SURCK-01 is a hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.95V
Luminous Intensity
800mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
50°
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
