Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216LVCGCKCopy
Newark Part No.50AC9315
Product RangeKPTD-3216
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.491 |
| 10+ | $0.377 |
| 25+ | $0.314 |
| 50+ | $0.264 |
| 100+ | $0.221 |
| 250+ | $0.188 |
| 500+ | $0.153 |
| 1000+ | $0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-3216LVCGCKCopy
Newark Part No.50AC9315
Product RangeKPTD-3216
LED ColorGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ570nm
Luminous Intensity25mcd
Viewing Angle40°
Lens ShapeDome
Product RangeKPTD-3216
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.9V
Luminous Intensity
25mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
40°
Product Range
KPTD-3216
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
